JST, YLP Male Connector Housing, 4.5 mm Pitch, 21 Way, 3 Row Straight
- RS 제품 번호:
- 392-2650
- 제조사 부품 번호:
- YLP-21V
- 제조업체:
- JST
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩12,240.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,224.00 | ₩12,240.00 |
| 50 - 90 | ₩1,176.00 | ₩11,760.00 |
| 100 - 490 | ₩1,124.00 | ₩11,240.00 |
| 500 + | ₩1,088.00 | ₩10,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 392-2650
- 제조사 부품 번호:
- YLP-21V
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Number of Contacts | 21 | |
| Product Type | Connector Housing | |
| Number of Rows | 3 | |
| Pitch | 4.5mm | |
| Connector Gender | Male | |
| For Use With | YL Connector | |
| Orientation | Straight | |
| Series | YLP | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Length | 32.8mm | |
| Width | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Number of Contacts 21 | ||
Product Type Connector Housing | ||
Number of Rows 3 | ||
Pitch 4.5mm | ||
Connector Gender Male | ||
For Use With YL Connector | ||
Orientation Straight | ||
Series YLP | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Length 32.8mm | ||
Width 17mm | ||
- COO (Country of Origin):
- JP

JST YL Series Plug Housings
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.
Features & Benefits
• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
관련된 링크들
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 4 Way, 2 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 3 Way, 1 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 2 Way, 1 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 15 Way, 3 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 9 Way, 3 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 8 Way, 2 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 12 Way, 3 Row Straight
- JST, YLP Male Connector Housing, 4.5 mm Pitch, 16 Way, 2 Row Straight