TE Connectivity, AMPMODU Female PCB Connector Housing, 2 mm Pitch, 12 Way, 2 Row Straight

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-6830
제조사 부품 번호:
1-2316108-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

PCB Connector Housing

Number of Contacts

12

Number of Rows

2

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Receptacle Housing, Wire-to-Board Connector

Orientation

Straight

Standards/Approvals

No

Series

AMPMODU

Housing Material

LCP

Length

10.1mm

Width

4mm

The TE Connectivity's PCB connector housing provide a quality receptacle for connector when they are mounted to a printed circuit board. Its common application for connector housing are within household appliances, industrial sector and storage and networking system. It is fully intermateable product on a 2 mm of pitch which is centreline for wire to board and has 12 position.

Operating temperature range -40 to125 °C

Number of row 2

관련된 링크들