JST, PH Male Connector Housing, 2 mm Pitch, 15 Way, 1 Row Straight
- RS 제품 번호:
- 175-4840
- Distrelec 제품 번호:
- 304-09-589
- 제조사 부품 번호:
- PHR-15
- 제조업체:
- JST
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩3,700.00
재고있음
- 1,000 개 단위 배송 준비 완료
- 추가로 2026년 10월 20일 부터 6,480 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩370.00 | ₩3,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-4840
- Distrelec 제품 번호:
- 304-09-589
- 제조사 부품 번호:
- PHR-15
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | PH Connectors | |
| Orientation | Straight | |
| Series | PH | |
| Housing Material | Polyamide | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Product Type Connector Housing | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With PH Connectors | ||
Orientation Straight | ||
Series PH | ||
Housing Material Polyamide | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
- COO (Country of Origin):
- MY
The JST PHR-15 is a PH series, 15 way, single row, 2. 00mm pitch, PH connector housing. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. It is categorized in thin low profile type crimp style connector (Wire-to-Board type connector).
Highly reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
관련된 링크들
- JST, PH Female Connector Housing, 2 mm Pitch, 15 Way, 1 Row Straight
- JST, PH Female Connector Housing, 2 mm Pitch, 14 Way, 1 Row Straight
- JST, PH Female Connector Housing, 2 mm Pitch, 13 Way, 1 Row Straight
- JST, PH Female Connector Housing, 2 mm Pitch, 16 Way, 1 Row Straight
- JST, PHR Female Connector Housing, 2 mm Pitch, 9 Way, 1 Row Straight
- JST, PHR Female Connector Housing, 2 mm Pitch, 3 Way, 1 Row Straight
- JST, PHR Female Connector Housing, 2 mm Pitch, 4 Way, 1 Row Straight
- JST, PHR Female Connector Housing, 2 mm Pitch, 7 Way, 1 Row Straight