KIMTECH Dry Wet Wipes, Carton, 20.5 cm x 20 cm 3000

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 200 units)*

₩17,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,752 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
한팩당*
1 - 5₩17,520.00₩88.00
6 - 29₩17,000.00₩84.00
30 +₩14,020.00₩70.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-3088
제조사 부품 번호:
7558
제조업체:
KIMTECH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KIMTECH

Product Type

Wipe

Wipe Type

Wet Wipes

Application

Cleaning

Wet/Dry

Dry

Package Type

Carton

Wiper Size

20.5 cm x 20 cm

Colour

White

Quantity Per Package

3000

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

No

제외

COO (Country of Origin):
FR

Kimberly Clark Cleaning Cloth, 200mmx200mm Wiper Size, 1 Ply - 7558


This cleaning cloth provides a disposable wiping solution for routine maintenance and surface preparation in industrial environments. Manufactured by Kimberly‑Clark, it is intended for general-purpose cleaning tasks where a single-layer, easy-to-handle wipe is required. The product is suitable for operations that demand straightforward, disposable wiping without additional layers or laminations.

Features and Benefits:


• Single-ply construction offers rapid deployment and minimal storage footprint
• Lightweight wipe enables quick surface contact and fast drying
• Consistent sheet format simplifies inventory management

Applications


• Suitable for removing flux residues during electronics assembly
• Ideal for routine wipe-downs of control panels in automation cells
• Used for cleaning tooling surfaces in mechanical workshops
• Can be used for dust and grease removal on electrical enclosures

How is material handled for quick replacement during shift work?


Sheets are provided individually to allow fast single‑hand removal and immediate disposal, reducing interruption to processes.

Can these wipes be used for pre-cleaning before adhesive bonding?


The single-layer nature permits brief solvent or dry wiping to remove loose particulates prior to bonding operations.

How do they perform in high-traffic cleaning routines?


Their disposable format supports frequent changeover cycles, which helps maintain cleanliness in areas with repetitive contamination.

Are there logistics advantages for site stocking?


The uniform sheet design enables straightforward stacking and predictable consumption rates for procurement planning.

관련된 링크들