RS PRO 36 mm Bright Zinc Stainless Steel Wingnut, M8

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩20,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 219 개 단위 배송 준비 완료
  • 추가로 2027년 1월 06일 부터 171 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩20,000.00₩400.00
5 +₩16,460.00₩330.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-888
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread

M8

Product Type

Wingnut

Wing Length

36mm

Material

Stainless Steel

Finish

Bright Zinc

Standards/Approvals

UNI 5448

COO (Country of Origin):
CN

RS PRO Bright Zinc Plated BZP Steel Wingnuts


From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.

As the wingnut is bright zinc plated, the fastener has some resistance to corrosion, for long life and durability.

Features and Benefits


• Dependable wing nuts;• Bright zinc plated;• Ideal for finger tightening

Applications


Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.

They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.

In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;

• Carpentry

• Machine tools such as presses and clamps

• DIY

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

관련된 링크들