Subtotal (1 Bag of 50 units)*
₩4,000.00
재고있음
- 357 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩4,000.00 | ₩80.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 521-850
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread | M4 | |
| Product Type | Wingnut | |
| Wing Length | 18mm | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | UNI 5448 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread M4 | ||
Product Type Wingnut | ||
Wing Length 18mm | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Standards/Approvals UNI 5448 | ||
- COO (Country of Origin):
- CN
RS PRO Bright Zinc Plated BZP Steel Wingnuts
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is bright zinc plated, the fastener has some resistance to corrosion, for long life and durability.
Features and Benefits
• Dependable wing nuts;• Bright zinc plated;• Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
• Carpentry
• Machine tools such as presses and clamps
• DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M4
- RS PRO 18 mm Bright Zinc Stainless Steel Wingnut, M3
- RS PRO Bright Zinc Stainless Steel Wingnut, M10
- RS PRO 18 mm Bright Zinc Steel Wingnut, M3
- RS PRO 36 mm Bright Zinc Stainless Steel Wingnut, M8
- RS PRO 24 mm Bright Zinc Stainless Steel Wingnut, M5
- RS PRO 48 mm Bright Zinc Stainless Steel Wingnut, M12
- RS PRO 30 mm Bright Zinc Stainless Steel Wingnut, M6