Tempo Wi Fi Test Equipment for 802.11a/b/g/n/ac Networks

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
232-5314
제조사 부품 번호:
AGC350-HMP
제조업체:
Tempo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tempo

Product Type

Wi Fi Test Equipment

Networks Supported

802.11a/b/g/n/ac

Standards/Approvals

No

COO (Country of Origin):
US

AirScout GigaCheck Wi-Fi Tester plus Heatmap


The Tempo AirScout® GigaCheck Wi-Fi testers with heat map offers service providers a quick and easy way to help validate their SLAs and meet customer expectations. It has operating temperature 0 to +60 °C and charging temperature from –10 to +55 °C. This unit, controlled via smartphone app, connects directly to a customer’s residential gateway. It then tests Wi-Fi coverage and verifies the upload and download speeds of the wired Ethernet connection in real-time, all the way up to 1 gigabit. Technicians can also easily test Wi-Fi speeds up to 1.3 Gbps from different areas of the home to ensure the customer is getting the performance they expect, where they expect it.

“Headless” unit is fully integrated with smartphone app

Report generation and cloud access

Easy to read pass/fail indicators

Powered by industry standard speed test® by Ookla®

Rechargeable Li-Ion battery

Upload speed up to 1 Gbps

Download speed up to 1 Gbps

Signal/Noise/SNR measurements

Transmit and receive success rates

PHY rate

관련된 링크들