RF Solutions ANT-24GROD4-NM Rod Antenna with N-type Connector Connector, Bluetooth, Wi-Fi MIMO, ZigBee
- RS 제품 번호:
- 762-359
- 제조사 부품 번호:
- ANT-24GROD4-NM
- 제조업체:
- RF Solutions
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩54,400.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩54,400.00 | - |
| 5 + | ₩52,780.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 762-359
- 제조사 부품 번호:
- ANT-24GROD4-NM
- 제조업체:
- RF Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RF Solutions | |
| Product Type | Antenna | |
| Internal/External | External | |
| RF Protocols | Bluetooth, Wi-Fi MIMO, ZigBee | |
| Antenna Physical Form | Rod | |
| Antenna Mount Type | Pole | |
| Connector Type | N-type Connector | |
| Minimum Frequency | 2400MHz | |
| Bandwidth | 2485MHz | |
| Gain | 4.5dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Fibreglass | |
| Maximum Frequency | 2485MHz | |
| Standards/Approvals | WEEE | |
| Series | ANT | |
| Number of Bands | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RF Solutions | ||
Product Type Antenna | ||
Internal/External External | ||
RF Protocols Bluetooth, Wi-Fi MIMO, ZigBee | ||
Antenna Physical Form Rod | ||
Antenna Mount Type Pole | ||
Connector Type N-type Connector | ||
Minimum Frequency 2400MHz | ||
Bandwidth 2485MHz | ||
Gain 4.5dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Fibreglass | ||
Maximum Frequency 2485MHz | ||
Standards/Approvals WEEE | ||
Series ANT | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
WIFI ROD ANTENNA, N TYPE MALE, +4dBi
The RF Solutions Wi-Fi rod antenna is designed for reliable wireless connectivity in 2.4GHz applications, providing robust performance in various environments.
Omni-directional monopole design ensures 360 to degree beamwidth
Operates in a 2.4GHz range of 2400 to 2485MHz with +4.5dBi gain
Constructed from white fibreglass for enhanced durability
관련된 링크들
- TE Connectivity 2344655-8 Embedded FR4 Antenna with MHF4 Connector, Bluetooth, Wi-Fi 6, ZigBee
- TE Connectivity 2344655-3 Embedded FR4 Antenna with MHF-Type Connector, Bluetooth, Wi-Fi 6, ZigBee
- Abracon APAMBJ-135A Whip Antenna with SMA Connector, Wi-Fi MIMO
- Abracon PRO-EX-347 Cylindrical Antenna with SMA Connector, Wi-Fi MIMO
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector, Bluetooth, IEEE 802.11a/b/g/n/ac/ax, Wi-Fi 7, ZigBee
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
- TE Connectivity ANT-DB1-RAF-SMA Rod WiFi Antenna with SMA Connector, WiFi, ZigBee, Bluetooth (BLE)
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, ZigBee, WiFi, Bluetooth (BLE)