Phoenix Contact 1005955 24V dc WiFi Module, WLAN, Bluetooth

Subtotal (1 unit)*

₩1,088,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,088,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2240
Distrelec 제품 번호:
303-16-867
제조사 부품 번호:
1005955
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

WiFi Module

Supported Security Standards

WPA-PSK, TKIP, 802.11i-PSK, AES

Height

92.7mm

Interface Type

Ethernet

Length

33.2mm

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Width

67.8mm

Supported Protocols

WLAN, Bluetooth

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

UL 508, CSA 22.2 No. 14, UL 2367, CSA 22.2 No. 142, UL 1604, CSA 22.2 No. 213

Series

EC-E1 4A

COO (Country of Origin):
SE

Phoenix Contact WiFi Module, Ethernet Supported Bus Interfaces, 24V DC Supply Voltage - 1005955


This combined wireless module offers an innovative solution for industrial applications, seamlessly integrating Bluetooth and Wi-Fi capabilities. Designed for robust performance, it features an internal antenna and is built to withstand challenging environments, boasting an IP65 degree of protection. The module facilitates protocol-transparent communication and supports both access point and client modes, ensuring versatile connectivity options. Its compact design allows for easy installation while allowing operation in extreme temperatures and humidity levels, making it an ideal choice for demanding applications.

Features & Benefits


• Integrated internal antenna improves signal strength

• Compatible with Ethernet bus interface enables seamless connection

• Protocol-transparent communication simplifies data handling

• High operating temperature range supports harsh environments

• Supports up to 7 Bluetooth connections for flexibility

Applications


• Used for smart factory automation applications

• Ideal for remote monitoring and control systems

• Utilised in industrial IoT devices for connectivity

• Employed in equipment requiring robust wireless performance

• Suitable for data transmission in rugged environments

Can it operate in extreme temperatures?


Yes, it functions between -40°C and +65°C.

Will it connect multiple devices simultaneously?


Yes, it supports up to 7 Bluetooth connections.

Does it require a specific voltage for operation?


The recommended supply voltage is 24V DC.

Can it be integrated into existing Ethernet networks?


Yes, it features an Ethernet bus interface for compatibility.

관련된 링크들