Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- RS 제품 번호:
- 234-2601
- 제조사 부품 번호:
- ENWF9408A1EF
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 234-2601
- 제조사 부품 번호:
- ENWF9408A1EF
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | WiFi Module | |
| Supported Security Standards | 802.11i AES Encryption, CCMP | |
| Data Rate | 433Mbps | |
| Output Power | 16dBm | |
| Frequency | 2.4MHz | |
| Height | 2.73mm | |
| Interface Type | SDIO, GPIO, UART | |
| Length | 24mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Width | 12mm | |
| Supported Protocols | IEEE 802.11 b/g 2.4 GHz | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ENWF9408 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type WiFi Module | ||
Supported Security Standards 802.11i AES Encryption, CCMP | ||
Data Rate 433Mbps | ||
Output Power 16dBm | ||
Frequency 2.4MHz | ||
Height 2.73mm | ||
Interface Type SDIO, GPIO, UART | ||
Length 24mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Width 12mm | ||
Supported Protocols IEEE 802.11 b/g 2.4 GHz | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series ENWF9408 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- SK
The Panasonic Dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module comes with integrated Bluetooth BR/EDR/Low Energy (LE) and with Power Management IC specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). It reduces design, test and calibration effort resulting in reduced time-to-market compared to discrete solutions.
Mount type surface mount
Module band 2.4 GHz and 5 GHz
TX Current consumption 320 mA
RX Current consumption 70 mA
Dynamic rapid channel switching
Software driver linux
관련된 링크들
- Panasonic ENWF9408A2EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9408AVEF 3.3V WiFi Module Evaluation Kit, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9501C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Panasonic ENWF9511C1KF 1.8V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module, IEEE 802.11ac, IEEE 802.11b/g, 802.11a, IEEE 802.11n
- Ezurio 453-00048 3.3V WiFi & Bluetooth Module, IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac