Panasonic ENW49D02A1KF 3.6V WiFi Module, 802.11 b/g/n

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
224-0565
제조사 부품 번호:
ENW49D02A1KF
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

WiFi Module

Supported Security Standards

WPA2, WPA3

Output Power

18dBm

Data Rate

150Mbps

Frequency

2483.5MHz

Height

3.1mm

Length

24mm

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Width

13mm

Minimum Operating Temperature

-40°C

Supported Protocols

802.11 b/g/n

Maximum Operating Temperature

84°C

Standards/Approvals

No

Series

ENW49D0

COO (Country of Origin):
SK
The 1MB Flash 0MB PSRAM version of the PAN9520. The PAN9520 is a 2.4 GHz 802.11 b/g/n embedded Wi‑Fi module based on Espressif’s ESP32-S2 that includes the powerful Xtensa® 32-bit LX7 CPU. An integrated chip antenna and QSPI memory enable the module to be used in a variety of stand-alone or host -controlled applications. The integrated crystal ensures connection performance over full temperature range and lifetime. Although the PAN9520 is one of the smallest modules on the market, this offers a rich set of peripherals like full-speed USB OTG, SPI, UART, I²C, and many more.

관련된 링크들