Ezurio DVK-ST60-SIPT 3.6V WLAN Module, 802.1X

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
210-0925
제조사 부품 번호:
DVK-ST60-SIPT
제조업체:
Ezurio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ezurio

Product Type

WLAN Module

Supported Security Standards

WEP, WPA, WPA2

Data Rate

1Mbps

Output Power

18dBm

Frequency

2.48GHz

Height

1.85mm

Length

13mm

Interface Type

PCI

Minimum Supply Voltage

1.8V

Width

14mm

Maximum Supply Voltage

3.6V

Supported Protocols

802.1X

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

DVK-ST60-SIPT

COO (Country of Origin):
TW
The Laird Connectivity 60-SIPT series SiP modules are an integrated, small form factor 2x2 MIMO 802.11 a/b/g/n/ac WLAN plus Bluetooth 5.1 dual mode device that is optimized for low-power mobile devices.

Radio Front End

Power Management

Pre-Calibration

Advanced WLAN

Compact footprint

Advanced Bluetooth

관련된 링크들