RF Solutions ESP-32 3.6V WiFi Module, 802.11 b/g/n/e/i
- RS 제품 번호:
- 169-7594
- 제조사 부품 번호:
- ESP-32
- 제조업체:
- RF Solutions
대량 구매 할인 받기
5개 더 담고 ₩18,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩36,220.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩36,220.00 | - |
| 5 + | ₩32,600.00 | ₩18,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-7594
- 제조사 부품 번호:
- ESP-32
- 제조업체:
- RF Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RF Solutions | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA, WPA2 | |
| Output Power | 20dBm | |
| Frequency | 2.5GHz | |
| Height | 3.1mm | |
| Length | 25.5mm | |
| Minimum Supply Voltage | 2.7V | |
| Width | 18mm | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Transmitting Supply Current | 500mA | |
| Supported Protocols | 802.11 b/g/n/e/i | |
| Maximum Operating Temperature | 85°C | |
| Series | ESP-32 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RF Solutions | ||
Product Type WiFi Module | ||
Supported Security Standards WPA, WPA2 | ||
Output Power 20dBm | ||
Frequency 2.5GHz | ||
Height 3.1mm | ||
Length 25.5mm | ||
Minimum Supply Voltage 2.7V | ||
Width 18mm | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Transmitting Supply Current 500mA | ||
Supported Protocols 802.11 b/g/n/e/i | ||
Maximum Operating Temperature 85°C | ||
Series ESP-32 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ESP-32 2.4 GhZ Wi-Fi & Bluetooth Module
The ESP-32 is a powerful generic RF module with features such as WiFi and Bluetooth. The dual WiFi and Bluetooth combination allows this module to target plenty of applications. Incorporated into this module is a two core CPU that can be controlled along with a clock oscillator that can be configured between 80MHz and 240MHz. The ESP-32 also contains a low power mode with multiple modes for brilliant efficiency.
This small chip really packs a punch with all its features and applications. It is a multi-purpose and feature packed controller that can really accelerate your project.
Features and Benefits:
• 2.4GhZ range provides great distance and range
• Controllable CPU & clock oscillator
• Multi-functional chip; WiFi & Bluetooth
• Supports: IPv4, IPv6, SSL, TCP/UDP/HTTP/FTP/MQTT
• Supports a data range of up to 150Mbps
• WiFi security: WPA,WPA2,WPA2-Enterprise-WPS
• Operating voltage – 2.7/3.6V depending on the load
• -40°C - +85°C operating temperatures
• Built in peripherals: ADC & DAC features, touch sensor, SD/SDIO/MMC host controller, I2C & I2S interfaces, SPI interface, infrared controller and hardware accelerator
The ESP-32 is great for a mass of application such as:
• Video Encoding
• Music streaming
• MP3 Decoding
• Low power network
• Other high demanding tasks
• Battery powered devices
• Wearable technology
How do I program the ESP-32?
MicroPython is a great beginning firmware to start with. MicroPython is a Python based firmware but will allow you to configure your ESP-32 chip with your SBCs or your own projects. There are also plenty of SDKs available to help.
관련된 링크들
- RF Solutions ESP-12S 3.6V WiFi Module, 802.11 b/g/n
- RF Solutions ESP32-C3-13 3V WiFi Module
- RF Solutions ESP32-C3-13U 3V WiFi Module
- Espressif ESP-WROOM-02 2.5V WiFi Module, 802.11g, 802.11b, 802.11n
- RF Solutions ESP32-C3-12F 3.6V dc WiFi Module
- RF Solutions ESP32-C3-32S 3.6V dc WiFi Module
- RF Solutions ESP-07S 3.6V WiFi Module, TCP/IP, FTP, HTTP
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n