Ezurio 453-00223C 1.7V WiFi & Bluetooth Module, IEEE 802.15.4, Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- RS 제품 번호:
- 483-019
- 제조사 부품 번호:
- 453-00223C
- 제조업체:
- Ezurio
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 483-019
- 제조사 부품 번호:
- 453-00223C
- 제조업체:
- Ezurio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ezurio | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | PSA Certified Level 3 | |
| Output Power | 7dBm | |
| Interface Type | I2S, TWI, GPIO, 2 Wire, SPI, PDM, UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | IEEE 802.15.4, Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps | |
| Maximum Operating Temperature | 105°C | |
| Series | BL54L15μ | |
| Standards/Approvals | MIC, UKCA, IEEE 802.15.4-2006, Bluetooth 5.4, RoHS, ISED, CE, IEEE 802.15.5-2006, FCC, RCM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ezurio | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards PSA Certified Level 3 | ||
Output Power 7dBm | ||
Interface Type I2S, TWI, GPIO, 2 Wire, SPI, PDM, UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols IEEE 802.15.4, Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps | ||
Maximum Operating Temperature 105°C | ||
Series BL54L15μ | ||
Standards/Approvals MIC, UKCA, IEEE 802.15.4-2006, Bluetooth 5.4, RoHS, ISED, CE, IEEE 802.15.5-2006, FCC, RCM | ||
- COO (Country of Origin):
- VN
The Ezurio Bluetooth LE embedded module supports Bluetooth 5.4 Single Mode, designed for hosted system architecture. Compatible with Canvas Software Suite, Nordic SDK, and Zephyr, it offers robust connectivity for low-energy applications.
Chip Antenna
2.4 GHz frequency
관련된 링크들
- Ezurio 453-00226C 1.7V WiFi & Bluetooth Module, IEEE 802.15.4, Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00225C 1.7V WiFi & Bluetooth Module, Nordic Proprietary 1/2/4 Mbps, IEEE 802.15.4, Bluetooth LE 5.4
- Ezurio 453-00224C 1.7V WiFi & Bluetooth Module, 802.15.4, Bluetooth 5.4 LE, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00223-K1 Bluetooth Module 5.4, Single Mode (BLE)
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module, IEEE 802.11ac, IEEE 802.11b/g, 802.11a, IEEE 802.11n
- Ezurio 453-00048 3.3V WiFi & Bluetooth Module, IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac
- Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module, 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g
- Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module, 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g