Ezurio 453-00199C 3.6V WiFi Module, WiFi 6, Bluetooth 5.4

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
286-108
제조사 부품 번호:
453-00199C
제조업체:
Ezurio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ezurio

Product Type

WiFi Module

Supported Security Standards

WPA3, WPA2

Data Rate

86Mbps

Output Power

20dBm

Frequency

5GHz

Length

30mm

Interface Type

UART, HCI, SDIO

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Supported Protocols

WiFi 6, Bluetooth 5.4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

11d/h, 11k, 11w, 11v, 11a/b/g/n, IEEE 802.11ax, Bluetooth 5.4 (Low Energy), 11ai, 11e, 11r

Series

Sona TI351

The Ezurio Sona TI351 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit/receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.

Supports IEEE 802.11ax dual band

Single streams with data rates up to MCS7

Fully integrated Wi-Fi and Bluetooth radios

관련된 링크들