Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
- RS 제품 번호:
- 285-569
- 제조사 부품 번호:
- FN990A40 (sub-6 only)
- 제조업체:
- Telit
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 285-569
- 제조사 부품 번호:
- FN990A40 (sub-6 only)
- 제조업체:
- Telit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telit | |
| Product Type | WiFi Module | |
| Height | 2.25mm | |
| Length | 30mm | |
| Interface Type | PCIe Gen 3, USB 3.1 Gen 2 | |
| Width | 52mm | |
| Maximum Supply Voltage | 3.3V dc | |
| Supported Protocols | LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telit | ||
Product Type WiFi Module | ||
Height 2.25mm | ||
Length 30mm | ||
Interface Type PCIe Gen 3, USB 3.1 Gen 2 | ||
Width 52mm | ||
Maximum Supply Voltage 3.3V dc | ||
Supported Protocols LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Telit FN990A40 data cards enable a new generation of 5G state of the ART data cards featuring sub-6 only technology with LTE, WCDMA and GNSS support. These data cards lay the foundation for businesses worldwide to future proof IoT, enterprise applications and video while leveraging all 5Gs and Gigabit LTEs benefits immediately.
Support of 5G sub-6 FDD and TDD for global deployment
Standard M.2 data card form factor
Support for both PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility
관련된 링크들
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN920C04-WW 3.5V Data Card, LTE
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LN920A12-WW 3.6V WiFi Module, 3G/HSPA+, GNSS, LTE
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- Telit CMB100B0-WW 5.5V WiFi Module, GSM, EDGE, DC-HSPA+, GPRS, UMTS, LTE Cat 4, HSPA, LTE Cat 1/Cat M1
- Telit LE910C4 IF (**WWX) 4.2V dc WiFi Module, LTE FDD Cat.4. 3GPP Release 10, LTE FDD Cat.1. 3GPP Release 10