Telit FE910C04-WW 4.2V 5G Module, LTE
- RS 제품 번호:
- 285-561
- 제조사 부품 번호:
- FE910C04-WW
- 제조업체:
- Telit
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 285-561
- 제조사 부품 번호:
- FE910C04-WW
- 제조업체:
- Telit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telit | |
| Product Type | 5G Module | |
| Height | 2.2mm | |
| Length | 28.2mm | |
| Minimum Supply Voltage | 3.4V | |
| Width | 28.2mm | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | LTE | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AT&T incl. FirstNet, Vodafone, Telstra, TMOUS, Softbank, KDDI, FCC, RCM, ISED, JATE-TELEC, GCF/PTCRB, NCC, VzW, NTT Docomo, CE/RED | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telit | ||
Product Type 5G Module | ||
Height 2.2mm | ||
Length 28.2mm | ||
Minimum Supply Voltage 3.4V | ||
Width 28.2mm | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols LTE | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AT&T incl. FirstNet, Vodafone, Telstra, TMOUS, Softbank, KDDI, FCC, RCM, ISED, JATE-TELEC, GCF/PTCRB, NCC, VzW, NTT Docomo, CE/RED | ||
- COO (Country of Origin):
- VN
The Telit 5G RedCap module enables 5G mid speed connectivity relying on the latest 3GPP Release 17 Redcap technology. The rugged design levels up performance and efficiency, providing resilient and future proof 5G connectivity for the most demanding IoT applications.
Global and regional SKUs for full design flexibility and longevity with 5G technology
Embedded processing and complete support for connectivity activation and OneEdge™ powered by Telit Cinterion
Security by design securing devices and device to Cloud
관련된 링크들
- Telit FE910C04-WW 4.2V 5G Module, LTE
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit FN920C04-WW 3.5V Data Card, LTE
- Telit LN920A12-WW 3.6V WiFi Module, 3G/HSPA+, GNSS, LTE
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- Telit CMB100B0-WW 5.5V WiFi Module, GSM, EDGE, DC-HSPA+, GPRS, UMTS, LTE Cat 4, HSPA, LTE Cat 1/Cat M1
- Telit LE910C4 IF (**WWX) 4.2V dc WiFi Module, LTE FDD Cat.4. 3GPP Release 10, LTE FDD Cat.1. 3GPP Release 10
- Telit CMB100C0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP