Telit CMB100B0-WW 5.5V WiFi Module, GSM, EDGE, DC-HSPA+, GPRS, UMTS, LTE Cat 4, HSPA, LTE Cat 1/Cat M1
- RS 제품 번호:
- 285-552
- 제조사 부품 번호:
- CMB100B0-WW
- 제조업체:
- Telit
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 285-552
- 제조사 부품 번호:
- CMB100B0-WW
- 제조업체:
- Telit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | Encrypted device-to-cloud communications | |
| Data Rate | 150Mbps | |
| Height | 8.55mm | |
| Length | 36mm | |
| Interface Type | USB 2.0, PCM, UART | |
| Minimum Supply Voltage | 1.8V | |
| Width | 30mm | |
| Maximum Supply Voltage | 5.5V | |
| Supported Protocols | GSM, EDGE, DC-HSPA+, GPRS, UMTS, LTE Cat 4, HSPA, LTE Cat 1/Cat M1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AT&T, FCC/IC, Verizon, PTCRB, RED/GCF | |
| Series | CMB100X0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telit | ||
Product Type WiFi Module | ||
Supported Security Standards Encrypted device-to-cloud communications | ||
Data Rate 150Mbps | ||
Height 8.55mm | ||
Length 36mm | ||
Interface Type USB 2.0, PCM, UART | ||
Minimum Supply Voltage 1.8V | ||
Width 30mm | ||
Maximum Supply Voltage 5.5V | ||
Supported Protocols GSM, EDGE, DC-HSPA+, GPRS, UMTS, LTE Cat 4, HSPA, LTE Cat 1/Cat M1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AT&T, FCC/IC, Verizon, PTCRB, RED/GCF | ||
Series CMB100X0 | ||
- COO (Country of Origin):
- VN
The Telit CMB100 series Module Board-CAT 1 BIS is Telit Cinterions first generation of LTE modules certified for end devices. These modules provide the Ability to add reliable LTE connectivity to products. Its offers Ideal platform for IoT applications, mobile data and ultra Compact computing devices with extended operating temperature range.
Standard mini berg connector with 20 mm pitch
Best in class 3GPP Release 10 platform
Battery friendly 1.8 V GPIO
GPIO level translation for 3.3 V system
2G and 3G fallback and GNSS for accurate location services
관련된 링크들
- Telit CMB100B0-WW 5.5V WiFi Module, GSM, EDGE, DC-HSPA+, GPRS, UMTS, LTE Cat 4, HSPA, LTE Cat 1/Cat M1
- Phoenix Contact 2 GPRS, HSPA, UMTS, EDGE, LTE, GSM
- Robustel 2 FDD LTE, EDGE, GPRS, UMTS, EVDO, GSM, LTE, HSPA
- Phoenix Contact 150Mbps RS4000 6 HSPA, LTE, GPRS, UMTS, GSM, EDGE
- Phoenix Contact 150Mbps RS2000 4 EDGE, LTE, GPRS, UMTS, HSPA, GSM
- Telit LN920A12-WW 3.6V WiFi Module, 3G/HSPA+, GNSS, LTE
- Telit FN920C04-WW 3.5V Data Card, LTE
- Telit CMB100A0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP