Telit CMB100A0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
285-549
제조사 부품 번호:
CMB100A0-WW
제조업체:
Telit
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telit

Product Type

WiFi Module

Supported Security Standards

QZSS, Galileo, GPS, BeiDou, GLONASS

Data Rate

150Mbps

Height

8.55mm

Interface Type

PCM, UART, USB 2.0

Length

36mm

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Width

30mm

Supported Protocols

UDP/TCP/FTP/SMTP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CMB100X0

Standards/Approvals

Verizon, AT&T, PTCRB, FCC/IC, RED/GCF

COO (Country of Origin):
VN
The Telit CMB100 series Module Board-CAT4 is Telit Cinterion’s first generation of LTE modules certified for end devices. These modules provide the Ability to add reliable LTE connectivity to products. Its offers Ideal platform for IoT applications, mobile data and ultra Compact computing devices with extended operating temperature range.

Standard mini berg connector with 20 mm pitch

Best in class 3GPP Release 10 platform

Battery friendly 1.8 V GPIO

GPIO level translation for 3.3 V system

2G and 3G fallback and GNSS for accurate location services

관련된 링크들