3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- RS 제품 번호:
- 650-049
- 제조사 부품 번호:
- 7100337285
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 650-049
- 제조사 부품 번호:
- 7100337285
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Sub Type | Welding Mask | |
| Product Type | Welding Helmet & Shields | |
| Battery Type | 3V lithium | |
| Series | G5-02 | |
| Auto Darkening Lens | Yes | |
| Flip Up | No | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Sub Type Welding Mask | ||
Product Type Welding Helmet & Shields | ||
Battery Type 3V lithium | ||
Series G5-02 | ||
Auto Darkening Lens Yes | ||
Flip Up No | ||
Colour Black | ||
Adjustable Headband Yes | ||
Material Polyamide | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- SE
3M G5-02 Series Welding Helmet & Shields, Black, Polyamide Material - 7100337285
This welding helmet & shields product is a head‑worn protective device designed to shield operators from bright arcs and flying debris during metal‑joining tasks. It integrates an auto‑darkening lens powered by a 3V lithium cell and is constructed from a durable polyamide shell in black. The item includes an adjustable headband to secure the unit for prolonged use and is supplied without a flip‑up visor option.
Features and Benefits:
• Auto‑darkening lens reduces manual shade changes
• 3V lithium power source ensures uninterrupted lens operation
• Polyamide construction provides impact‑resistant protection
• Adjustable headband delivers customised fit for extended shifts
• Black finish minimises glare and visual distraction
• 3V lithium power source ensures uninterrupted lens operation
• Polyamide construction provides impact‑resistant protection
• Adjustable headband delivers customised fit for extended shifts
• Black finish minimises glare and visual distraction
Applications
• Suitable for MIG and TIG welding operations in workshops
• Ideal for on‑site fabrication and metal‑repair tasks
• Used for maintenance welding in confined industrial spaces
• Can be used for training environments requiring dependable eye protection
• Ideal for on‑site fabrication and metal‑repair tasks
• Used for maintenance welding in confined industrial spaces
• Can be used for training environments requiring dependable eye protection
How is the helmet powered and what does that imply for field use?
It runs from a single 3V lithium cell, enabling stable auto‑darkening performance without mains power and simple battery replacement in remote locations.
What material characteristics affect durability and weight?
The body is made from polyamide, which offers a balance of strength and lightness to reduce operator fatigue while resisting common workshop impacts.
How does the headgear adapt to different users and tasks?
The adjustable headband allows multi‑point sizing adjustments so the helmet maintains position during movement and varied working postures.
Is there a mechanism to flip the lens up for inspection without removing the unit?
There is no flip‑up facility
the design requires removal or raising of the helmet for close visual checks.
관련된 링크들
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- 3M Speedglas 100 V Flip Up Lithium Welding Mask, Shade 14 Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- Portwest CR2032 Lithium-Manganese Button Cell Lithium Metal Battery/Cell Auto Darkening Lens Adjustable Headband
- 3M 100 QR Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband