Bolle VOLT Auto Darkening Lens Adjustable Headband
- RS 제품 번호:
- 466-439
- 제조사 부품 번호:
- VOLT2N80W
- 제조업체:
- Bolle
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 466-439
- 제조사 부품 번호:
- VOLT2N80W
- 제조업체:
- Bolle
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bolle | |
| Product Type | Welding Helmet | |
| Series | VOLT | |
| Auto Darkening Lens | Yes | |
| Adjustable Headband | Yes | |
| Viewing Height | 110mm | |
| Viewing Width | 90mm | |
| Standards/Approvals | EN175 B, EN166, EN379 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bolle | ||
Product Type Welding Helmet | ||
Series VOLT | ||
Auto Darkening Lens Yes | ||
Adjustable Headband Yes | ||
Viewing Height 110mm | ||
Viewing Width 90mm | ||
Standards/Approvals EN175 B, EN166, EN379 | ||
- COO (Country of Origin):
- CN
The Bolle Industrial Welding Helmet is designed for MIG/MAG, TIG, and grinding applications, offering a balance of safety, protection, and comfort. It features a variable auto-darkening shade filter. It is compliant to EN166, EN175 and EN379 standard.
Adjustable sensitivity of the return to a clear state
Ergonomic shape memory headband
Delay and sensitivity adjustment
관련된 링크들
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M 100 QR Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 9100MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- Gentex PureFlo 3000 Rechargeable Welding Accessory Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband