Centurion Safety Gold Lens Face Shield Holder for use with Vulcan Helmet

Subtotal (1 unit)*

₩54,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-7225
제조사 부품 번호:
9974743
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Product Type

High Heat Face Screen Carrier

Sub Type

Face Shield Holder

For Use With

Vulcan Helmet

Lens Colour

Gold

Material

Polyetherimide

Standards/Approvals

EN 166:2001, ANSI/ISEA Z87.1 2010, EN 172:1995 GS-ET-29 Rev 1, EN 171:2002, EN 169:2002, EN 170:2002

제외

COO (Country of Origin):
GB

Centurion Safety High Heat Face Screen Carrier Face Shield Holder for use with Vulcan Helmet


Centurion Safety offer this high heat face screen carrier and face shield for use in conjunction with their Vulcan safety helmet. The complete screen and carrier system is designed to provide specialist protection in areas of radiant temperatures and high heat Infra-Red. The gold-coated screen is made from 1mm thickness polycarbonate and has a visible screen length of 210mm. All aspects of the system comply to EN 166 standards, with the screen also meeting the following: 1 F T 9 3 (EN 171 4-5).

The classic arc carrier is supplied with connect and euro clips and can be used with Centurion Safety’s Vulcan safety helmet. The system can be stored and transported in its original packaging at an ambient temperature (0° C to + 30° C) and they may be stored in the dark for up to 5 years. Storage in direct sunlight, extremes of temperature, and in a fashion that is liable to distort the product is not recommended. Destruction of the product is recommended after 5 years, with excessive wear and tear considerably reducing the overall lifetime of the product to be expected.

The Centurion safety classic arc carrier supplied with connect and euro clips can be used with Vulcan helmet. Can be stored and transported in original packaging at ambient temperature 0° C to + 30° C. They may be stored in the dark for up to 5 years. Storage in direct sunlight, extremes of temperature and in a fashion that is liable to distort is not recommended.

Connection clip S570

Material polyetherimide

Weight is 121 g

관련된 링크들