3M Battery Charger for use with 3M Adflo Powered Air Respirator

Subtotal (1 unit)*

₩346,580.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
  • 추가로 2026년 12월 14일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩346,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-5747
Distrelec 제품 번호:
303-96-808
제조사 부품 번호:
7100217397
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Battery Charger

Sub Type

Battery Charger

For Use With

3M Adflo Powered Air Respirator

Material

Belts: Polyester Web Belt, Turbo Body, Leather Belt, Polyurethane Coated Polyester Easy Clean Belt, ABS (Battery Casing)

Standards/Approvals

European EMC Directive 2014/30/EU, EN 12941:1998+A2:2008, EN 60529 IP 53

제외

COO (Country of Origin):
EE

3M Adflo Series Battery Charger, For 3M Adflo Powered Air Respirator - 7100217397


This battery charger is specifically designed for the 3M Adflo Powered Air Respirator, ensuring optimal performance and reliability. With user-selectable flow rates and controlled airflow, this charger provides a steady flow as the battery discharges to keep you protected in various industrial settings. The audible and LED alarm signals alert you to low battery charge or airflow, allowing you to stay informed and safe while working. The lithium-ion battery with LED charge status indicator ensures you have a reliable power source at all times.

Features & Benefits


• Two user-selectable flow rates for customised use

• Controlled airflow delivers a steady flow as battery discharges

• Audible and LED alarm signals for low battery charge or airflow issues

• Lithium-ion battery with LED charge status indicator for reliability

• Multiple filter options available for enhanced protection

• Compact and lightweight design for comfortable wear

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Suitable for a wide range of applications, including construction, metalworking, and pharmaceutical manufacturing

Can it be used with other respirators apart from the 3M Adflo powered air respirator?


Yes, this battery charger is specifically designed for use with the 3M Adflo powered air respirator but may not be compatible with other respirators.

Will it provide adequate protection against particles and nuisance odours?


Yes, the battery charger, when used with the appropriate filters, offers protection against particles and nuisance odours in various industrial settings.

Is it suitable for use in confined spaces with limited ventilation?


No, the battery charger should not be used in confined spaces with limited ventilation for safety reasons.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

관련된 링크들