3M Clear Lens Visor for use with Speedglas Welding Helmets 9100 FX, 9100 MP-Lite, 9100 FX Air, 9100 MP

Subtotal (1 Bag of 5 units)*

₩220,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
  • 추가로 2026년 12월 14일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩220,160.00₩44,032.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-9685
제조사 부품 번호:
523001
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Sub Type

Visor

Product Type

Protection Plate

For Use With

Speedglas Welding Helmets 9100 FX, 9100 MP-Lite, 9100 FX Air, 9100 MP

Lens Colour

Clear

Lens Size

117 mm

Lens Shade

Shade 1, Shade 2

Material

Polycarbonate

Standards/Approvals

No

제외

COO (Country of Origin):
SE

3M Protection Plate, Anti-Fog, Pack of 5 - Speedglas Series - 523001


Tackle welding tasks with confidence using this protection plate from 3M. It shields against particles, fumes and sparks, cutting the risk of injury in tough metalworking conditions. Thanks to its durable PC body, the unit shrugs off scrapes and impacts to deliver long-lasting protection. Fitting it to a welding helmet (such as 188-9543) is no problem, as it quickly slots into place. With its anti-fog design, the plate stays crystal-clear even when you're feeling the heat.

Features & Benefits


• Labelled exterior side ensures correct alignment during fitting

• Fits into many models of 3M welding helmet, providing versatile protection

• Sold in a pack of 5 for hassle-free stocking

Applications


• Metalworking facilities

• Vehicle repair shops

• Aerospace engineering

How do I keep this protection plate clean?


You can clean this lens by regularly wiping it with a lint-free cloth. If your cloth stops removing dirt, you should replace the plate.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

관련된 링크들