3M Gaz Filter for use with Adflo Powered Air Purifying Respirators

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
624-293
제조사 부품 번호:
7000028043
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Sub Type

Gaz Filter

Product Type

Filter

For Use With

Adflo Powered Air Purifying Respirators

Standards/Approvals

No

제외

COO (Country of Origin):
CA

3M Filter, Gaz Filter, For Use With Adflo Powered Air Purifying Respirators - 7000028043


This filter is a gas filtration component designed for use with Adflo powered air-purifying respirators. Manufactured by 3M, it connects with the Adflo PAPR platform to provide gas-phase filtration within that powered respiratory system. The description focuses on its role as a replaceable gas filter compatible with the Adflo powered air-purifying respirator configuration.

Features and Benefits:


• Designed for use with Adflo units for straightforward compatibility
• Functions as a gas/vapour filter to address inhalation hazards
• Serves as a replacement element for PAPR maintenance routines

Applications


• Used with Adflo powered air-purifying respirators
• Suitable for replacing 3M PAPR replacement filters in Adflo systems
• Can be used as a 3M Adflo compatible filter in existing Adflo setups

How does this component integrate with the powered respirator?


It is manufactured to interface with the Adflo powered air-purifying respirator, fitting into the system as the gas filtration element.

Is this component intended as a spare for service routines?


Yes, it is presented as a replacement filter for the Adflo PAPR configuration to maintain gas filtration capability.

관련된 링크들