RS PRO Steel Wire for MIG Welding Process Welding Accessory

Subtotal (1 unit)*

₩43,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-158
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Steel Wire

Product Type

Welding Accessory

For Use With

MIG Welding Process

Standards/Approvals

No

제외

COO (Country of Origin):
IT

RS PRO Steel Wire, 0.8 mm Diameter


Use this solid steel wire from RS PRO for metal inert gas (MIG) welding. The wire is fed into a weld gun and then heated by an electrode over a weld pool to create a firm join. You'll find wire like this used to repair a range of vehicles including cars, motorbikes and vans.

The wire's steel material has a high tensile strength, so it reforms into an unyielding join. The thin diameter of the wire means you can do detailed welding that won't spill over and make a mess.

RS PRO engineers have tested this product extensively before giving it their seal of approval, so you can be sure of its high quality. The wire comes on a handy plastic roll, perfect for storage and for feeding the wire out bit by bit.

Features and Benefits


• Steel wire accessory type

• For use with metal inert gas (MIG) welding process

• Weight of 5 kg

• Wire diameter of 0.8 mm

관련된 링크들