SIP Welder 250 A, 230V

Subtotal (1 unit)*

₩2,204,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,204,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
588-987
제조사 부품 번호:
05751
제조업체:
SIP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SIP

Supply Voltage

230V

Product Type

Welder

Output Current

250A

Weight

40kg

Kit Contents

Gas Hose with Clamps, 3 m Euro MIG torch, Wire Feed Rollers, Contact Tips, Earth Lead, Electrode Lead

Standards/Approvals

Reg EU 2019/1784 (Eco Design for Welding Equipment)

COO (Country of Origin):
CN
The SIP WELDMATE AUTOPLUS 250A Synergic Welder is a multi-process inverter welder specifically designed for use in automotive and garage environments. Fully compliant with Reg EU 2019/1784, this welder features a 4th generation inverter which is above 80% energy efficient. This means it uses less power at the same output as older inverters, helping to lower operating costs. It simplifies the welding process at all skill levels and helps to achieve more consistent and higher quality welds.

Heavy duty cast aluminium 2 roll wire feeder ensures smooth and consistent flow of wire to mig torch

Intuitive control panel to select between welding processes and settings

Wheel mounted design for mobility around the work area

Pure synergic control allows users to adjust the welding voltage and wire speed autonomously

관련된 링크들