Kern EOC 100K-2XL Platform Weighing Scale, 150kg Weight Capacity
- RS 제품 번호:
- 205-9569
- 제조사 부품 번호:
- EOC 100K-2XL
- 제조업체:
- Kern
Subtotal (1 unit)*
₩1,509,760.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,509,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-9569
- 제조사 부품 번호:
- EOC 100K-2XL
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 20 g | |
| Parts Counting | Yes | |
| Plug Type | UK, EU, US | |
| Display Type | LCD | |
| Weighing Modes | kg, pcs, lb, g, oz | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 150mm | |
| Weigh Pan Width | 600mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 19kg | |
| Standards/Approvals | CE | |
| Model Number | EOC 100K-2XL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 20 g | ||
Parts Counting Yes | ||
Plug Type UK, EU, US | ||
Display Type LCD | ||
Weighing Modes kg, pcs, lb, g, oz | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 150mm | ||
Weigh Pan Width 600mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 19kg | ||
Standards/Approvals CE | ||
Model Number EOC 100K-2XL | ||
- COO (Country of Origin):
- CN
The Kern platform scale EOC with maximum weighing capacity of 150kg, minimum readability of 20g and net weight of 18.4kg is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
관련된 링크들
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 100K-2 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 60K-2L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 6K-4A Platform Weighing Scale, 6kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity