Kern ADB 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- RS 제품 번호:
- 201-0985
- 제조사 부품 번호:
- ADB 600-C3
- 제조업체:
- Kern
Subtotal (1 unit)*
₩1,798,904.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,798,904.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-0985
- 제조사 부품 번호:
- ADB 600-C3
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 120g | |
| Scale Type | Analytical Balance | |
| Resolution | 0.0001 g | |
| Parts Counting | Yes | |
| Plug Type | Type C - EU, Type G - British 3-Pin, Type B - North American 3-Pin | |
| Weighing Modes | g | |
| Weigh Pan Diameter | 90mm | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Width | 170mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 3.800kg | |
| Standards/Approvals | DAkkS 963-101 | |
| Model Number | ADB 600-C3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 120g | ||
Scale Type Analytical Balance | ||
Resolution 0.0001 g | ||
Parts Counting Yes | ||
Plug Type Type C - EU, Type G - British 3-Pin, Type B - North American 3-Pin | ||
Weighing Modes g | ||
Weigh Pan Diameter 90mm | ||
Weigh Pan Height 110mm | ||
Weigh Pan Width 170mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Net Weight 3.800kg | ||
Standards/Approvals DAkkS 963-101 | ||
Model Number ADB 600-C3 | ||
- COO (Country of Origin):
- CN
The Kern analytical balance ADB series has a high level of accuracy with a Compact design which fits in small places. It has a weighing capacity up to 120 g.
Provides simple and convenient 6-key operation
Adjusting program CAL for quick setting of the balance accuracy using an external test weight
관련된 링크들
- Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 200-4 Analytical Balance Weighing Scale, 210g Weight Capacity
- Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern AXS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADT 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern AXE 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADJ 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity