Kern HFD 3T-3+C Crane Weighing Scale, 3t Weight Capacity
- RS 제품 번호:
- 192-4152
- 제조사 부품 번호:
- HFD 3T-3 + Calibration
- 제조업체:
- Kern
Subtotal (1 unit)*
₩3,229,340.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,229,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4152
- 제조사 부품 번호:
- HFD 3T-3 + Calibration
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Crane | |
| Resolution | 1000 g | |
| Parts Counting | Yes | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Weigh Pan Width | 471mm | |
| Weighing Modes | kg | |
| Weigh Pan Height | 129mm | |
| Weigh Pan Length | 194mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 10kg | |
| Standards/Approvals | No | |
| Model Number | HFD 3T-3+C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Crane | ||
Resolution 1000 g | ||
Parts Counting Yes | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Weigh Pan Width 471mm | ||
Weighing Modes kg | ||
Weigh Pan Height 129mm | ||
Weigh Pan Length 194mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 10kg | ||
Standards/Approvals No | ||
Model Number HFD 3T-3+C | ||
Because of its stable construction and robust design, it is ideal for continuous use in industrial environment
High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations
Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
Tare: Resets the display to "0" when there is a load on the scale. Now removed or added loads are directly displayed
Solid shackles, non-revolving
Radio remote control standard. Radio range up to 20 m. All functions can be selected. Batteries included
관련된 링크들
- Kern HFD 6T-3+C Crane Weighing Scale, 6kg Weight Capacity
- Kern HFD Crane Weighing Scale, 3t Weight Capacity
- Kern HFD 1T-4+C Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD Crane Weighing Scale, 1.5t Weight Capacity
- Kern HFD 3T-3M Crane Weighing Scale, 3t Weight Capacity
- Kern HFD 6T-3M Crane Weighing Scale, 6t Weight Capacity
- Kern HFD 10T-3IP Crane Weighing Scale, 12t Weight Capacity
- Kern HFD 10T-3M Crane Weighing Scale, 12t Weight Capacity