Kern EOC 60K-3 Electronic Weighing Weighing Scale, 60kg Weight Capacity
- RS 제품 번호:
- 180-6217
- 제조사 부품 번호:
- EOC 60K-3
- 제조업체:
- Kern
Subtotal (1 unit)*
₩1,278,180.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,278,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6217
- 제조사 부품 번호:
- EOC 60K-3
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Electronic Weighing | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 110mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 8kg | |
| Model Number | EOC 60K-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Electronic Weighing | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 110mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 8kg | ||
Model Number EOC 60K-3 | ||
- COO (Country of Origin):
- CN
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 30kg to 60kg. This scale has rechargeable and optional battery operation, compact, flat construction, low weight with high mobility. The weighing plate is with stainless steel, painted steel base, silicone-coated aluminium load cell, protection against dust and water splashes IP65. It has a level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result. Its percentage determination makes it possible to store a given weight Value (100%) and to determine deviations from this target Value. It weighing with tolerance range (check weighing) a Visual and audible signal helps with portioning, dispensing or grading. When the weighing conditions are unstable, a stable weight is calculated determining an average Value benchtop stand including wall mount for display device as standard.
Features and Benefits
• High mobility
• Best weighing platform
• Searching and remote control of the balance
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
관련된 링크들
- Kern EOC 60K-2 Electronic Weighing Weighing Scale, 60kg Weight Capacity
- Kern EOC 30K-4 Electronic Weighing Weighing Scale, 35kg Weight Capacity
- Kern EOC 10K-4 Electronic Weighing Weighing Scale, 15kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-2L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 100K-2 Platform Weighing Scale, 150kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale, 300kg Weight Capacity