Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS 제품 번호:
- 920-986
- 제조사 부품 번호:
- BID 1T-4DM
- 제조업체:
- Kern
N
Subtotal (1 unit)*
₩3,223,176.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,223,176.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 920-986
- 제조사 부품 번호:
- BID 1T-4DM
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1.5m | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.2m | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 150kg | |
| Model Number | BID 1T-4DM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1.5m | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.2m | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 150kg | ||
Model Number BID 1T-4DM | ||
- COO (Country of Origin):
- CN
The Kern multi-range floor scale designed to deliver excellent price-to-performance ratios. Its verification is optional, making it suitable for various industrial weighing tasks.
Multi-range weighing with precision up to 0.2 kg or 0.5 kg
Robust construction with a powder-coated steel weighing plate
LCD display with backlight and adjustable digit heights for visibility
High weighing capacity of up to 1500 kg for versatility
관련된 링크들
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity