Kern UID 1500K-1M Pallet Weighing Scale, 1.5t Weight Capacity
- RS 제품 번호:
- 920-246
- 제조사 부품 번호:
- UID 1500K-1M
- 제조업체:
- Kern
N
Subtotal (1 unit)*
₩2,383,196.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,383,196.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 920-246
- 제조사 부품 번호:
- UID 1500K-1M
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 1.5t | |
| Product Type | Weighing Scale | |
| Scale Type | Pallet | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | Euro, UK, US | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 1.19m | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Width | 840mm | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 44kg | |
| Model Number | UID 1500K-1M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 1.5t | ||
Product Type Weighing Scale | ||
Scale Type Pallet | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type Euro, UK, US | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 1.19m | ||
Weigh Pan Height 110mm | ||
Weigh Pan Width 840mm | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 44kg | ||
Model Number UID 1500K-1M | ||
- COO (Country of Origin):
- CN
The Kern pallet scale offers versatile weighing capabilities for industrial applications, featuring multiple interfaces and optional verification to meet a variety of operational needs.
Weighing capacity of up to 1500 kg
Readability of 0.5 kg for accurate measurements
Robust construction with a welded platform
IP65 display and IP67 load cell protection for durability
Four load cells for enhanced stability in measurements
Adjustable levelling feet for optimal positioning
Manual tare function for precise net weight determination
Alibi memory for secure data storage with optional internal access
관련된 링크들
- Kern UID 1500K-1DM Pallet Weighing Scale, 600kg Weight Capacity
- Kern UID 600K-1M Pallet Weighing Scale, 600kg Weight Capacity
- Kern UID 600K-1DM Pallet Weighing Scale, 600kg Weight Capacity
- Kern UID 3000K-0M Pallet Weighing Scale, 3t Weight Capacity
- Kern UID 3000K-0DM Pallet Weighing Scale, 3t Weight Capacity
- Kern UIB 3T-3 Pallet Weighing Scale, 3t Weight Capacity
- Kern UXC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Kern UFC 600K-1M Pallet Weighing Scale, 600g Weight Capacity