Kern EFS 600-1S05 Weighing Scale Weighing Scale, 620g Weight Capacity
- RS 제품 번호:
- 271-095
- 제조사 부품 번호:
- EFS 600-1S05
- 제조업체:
- Kern
Subtotal (1 unit)*
₩402,820.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩402,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-095
- 제조사 부품 번호:
- EFS 600-1S05
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 620g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 6.2 | |
| Parts Counting | No | |
| Plug Type | CH, US, EU, UK | |
| Display Type | LCD | |
| Weigh Pan Height | 46.5mm | |
| Weigh Pan Length | 145mm | |
| Weighing Modes | g gn dwt ozt lb oz | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 205mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 430g | |
| Standards/Approvals | CE mark | |
| Model Number | EFS 600-1S05 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 620g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 6.2 | ||
Parts Counting No | ||
Plug Type CH, US, EU, UK | ||
Display Type LCD | ||
Weigh Pan Height 46.5mm | ||
Weigh Pan Length 145mm | ||
Weighing Modes g gn dwt ozt lb oz | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 205mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 430g | ||
Standards/Approvals CE mark | ||
Model Number EFS 600-1S05 | ||
- COO (Country of Origin):
- CN
The Kern School balances are designed for experimental teaching, offering ease of use and space-saving functionality with a stackable design. Featuring an LCD display with a screen size of 55x23 mm, the balance provides clear readings with 15 mm digit height and 5 + 1/2 display segments. The user interface is in a symbol language, making it accessible for diverse learning environments. Although the display does not have a backlight, the balance remains a reliable and practical tool for educational purposes.
CE certified
관련된 링크들
- Kern EFS 600-1 Compact Balance Weighing Scale, 620g Weight Capacity
- Kern EFS 200-1S05 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern EFS 2000-0S05 Weighing Scale Weighing Scale, 2.2kg Weight Capacity
- Kern EFS 5000-0S05 Weighing Scale Weighing Scale, 5.2kg Weight Capacity
- Kern EFS 3000-1 Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern EFS 500-2 Weighing Scale Weighing Scale, 500g Weight Capacity
- Kern PNS 600-3 Precision Weighing Scale, 620g Weight Capacity
- Kern PDT 600-3 Precision Balance Weighing Scale, 620g Weight Capacity