Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS 제품 번호:
- 270-887
- 제조사 부품 번호:
- IXC 100K-2LM
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,034,220.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,034,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-887
- 제조사 부품 번호:
- IXC 100K-2LM
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | USB-Device, WiFi, Bluetooth 4.0, Ethernet, RS232, Analogue | |
| Display Type | LCD | |
| Plug Type | USB | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Length | 650mm | |
| Weighing Modes | pcs, kg, g | |
| Weigh Pan Width | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, IP65, IP68 | |
| Net Weight | 18kg | |
| Model Number | IXC 100K-2LM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type USB-Device, WiFi, Bluetooth 4.0, Ethernet, RS232, Analogue | ||
Display Type LCD | ||
Plug Type USB | ||
Weigh Pan Height 139mm | ||
Weigh Pan Length 650mm | ||
Weighing Modes pcs, kg, g | ||
Weigh Pan Width 500mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, IP65, IP68 | ||
Net Weight 18kg | ||
Model Number IXC 100K-2LM | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
관련된 링크들
- Kern IXC 60K-2LM Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern IXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity