Kern ACS 100-4 Weighing Scale Weighing Scale, 120g Weight Capacity
- RS 제품 번호:
- 270-815
- 제조사 부품 번호:
- ACS 100-4
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,678,740.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,678,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-815
- 제조사 부품 번호:
- ACS 100-4
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Weighing Capacity | 120g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1.2 | |
| Parts Counting | No | |
| Interface Type | RS232, USB-Device | |
| Display Type | LCD | |
| Plug Type | USB | |
| Weigh Pan Height | 338mm | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 91mm | |
| Weigh Pan Width | 333mm | |
| Weighing Modes | g, mg, ct | |
| Weigh Pan Length | 213mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | RoHS, CE | |
| Net Weight | 5.746kg | |
| Model Number | ACS 100-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Weighing Capacity 120g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1.2 | ||
Parts Counting No | ||
Interface Type RS232, USB-Device | ||
Display Type LCD | ||
Plug Type USB | ||
Weigh Pan Height 338mm | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 91mm | ||
Weigh Pan Width 333mm | ||
Weighing Modes g, mg, ct | ||
Weigh Pan Length 213mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals RoHS, CE | ||
Net Weight 5.746kg | ||
Model Number ACS 100-4 | ||
- COO (Country of Origin):
- PH
The Kern Weighing system features a high-precision single-cell weighing mechanism, providing accurate and reliable measurements for laboratory applications. With a large 115x32 mm display and 14 mm digit height, it ensures clear and easily readable results. The optional verification feature adds flexibility for users who need to meet specific calibration standards.
Display type is LCD
관련된 링크들
- Kern ACS 200-4 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACS 80-4 Weighing Scale Weighing Scale, 82g Weight Capacity
- Kern ACS 300-4 Weighing Scale Weighing Scale, 320g Weight Capacity
- Kern ACJ 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 100-5DM Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern ABP 100-4M Weighing Scale Weighing Scale, 120g Weight Capacity
- Kern PFB 120-3 Precision Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity