Ohaus EX125 Weighing Scale Weighing Scale, 120g Weight Capacity
- RS 제품 번호:
- 199-586
- 제조사 부품 번호:
- 30218999
- 제조업체:
- Ohaus
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 199-586
- 제조사 부품 번호:
- 30218999
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Weighing Capacity | 120g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 mg | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, Ethernet | |
| Display Type | Touch Screen | |
| Standards/Approvals | EN 45501, IEC 610101, IEC 613261, EN 610101, R76, EN613261 | |
| Model Number | EX125 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Weighing Capacity 120g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 mg | ||
Parts Counting Yes | ||
Interface Type RS232, USB, Ethernet | ||
Display Type Touch Screen | ||
Standards/Approvals EN 45501, IEC 610101, IEC 613261, EN 610101, R76, EN613261 | ||
Model Number EX125 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Semi-Micro Balances combine advanced technology with precision to deliver highly accurate weighing results. Designed for sophisticated laboratories, they offer innovative features to meet the most demanding measurement needs.
A detachable terminal with a large color touchscreen
Four level user management with password protection
관련된 링크들
- Ohaus EX124 Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus EX1103 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus EX623 Weighing Scale Weighing Scale, 620g Weight Capacity
- Ohaus EX223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus EX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus EX4202 Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- Ohaus EX10202 Weighing Scale Weighing Scale, 10.2kg Weight Capacity
- Ohaus EX225M/AD Weighing Scale Weighing Scale, 220g Weight Capacity