Ohaus AX224M Weighing Scale Weighing Scale, 220g Weight Capacity
- RS 제품 번호:
- 199-549
- 제조사 부품 번호:
- 30100621
- 제조업체:
- Ohaus
Subtotal (1 unit)*
₩7,479,760.00
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,479,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-549
- 제조사 부품 번호:
- 30100621
- 제조업체:
- Ohaus
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Weighing Capacity | 220g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 mG | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB Host, USB | |
| Display Type | Graphic LCD | |
| Plug Type | AC Adapter | |
| Weighing Modes | Check Weighing, Totalization, Dynamic, Display Hold, Density Determination, Batch Printing, Formulation, Parts Counting, Percentage Weighing | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Diameter | 130mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 5.8kg | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | |
| Model Number | AX224M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Weighing Capacity 220g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.1 mG | ||
Parts Counting Yes | ||
Interface Type RS232, USB Host, USB | ||
Display Type Graphic LCD | ||
Plug Type AC Adapter | ||
Weighing Modes Check Weighing, Totalization, Dynamic, Display Hold, Density Determination, Batch Printing, Formulation, Parts Counting, Percentage Weighing | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Diameter 130mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 5.8kg | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | ||
Model Number AX224M | ||
- COO (Country of Origin):
- CN
관련된 링크들
- Ohaus PX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus EX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus AX223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX224M Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX224/E Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus AX523 Weighing Scale Weighing Scale, 520g Weight Capacity
- Ohaus AX1502 Weighing Scale Weighing Scale, 1.52kg Weight Capacity
- Ohaus AX2202 Weighing Scale Weighing Scale, 2.2kg Weight Capacity