Ohaus i-D33XW150B1L2-EU Weighing Scale Weighing Scale, 75kg Weight Capacity

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
193-147
제조사 부품 번호:
30745888
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Product Type

Weighing Scale

Weighing Capacity

75kg

Scale Type

Weighing Scale

Resolution

0.05 kg

Display Type

7 Segment LCD

Plug Type

Type G - British 3-Pin

Weighing Modes

Display Hold

Minimum Operating Temperature

-10°C

Weigh Pan Height

52.9mm

Weigh Pan Length

520mm

Maximum Operating Temperature

40°C

Net Weight

27kg

Standards/Approvals

IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

i-D33XW150B1L2-EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.

Coiled cable for flexible display mounting

Display Hold mode for large boxes and packages

AC adapter included with optional battery power for portability

관련된 링크들