Ohaus RC31P1502 Counting Scale Counting Scale, 1.5kg Weight Capacity
- RS 제품 번호:
- 141-773
- 제조사 부품 번호:
- 30031782
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,119,920.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,119,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 141-773
- 제조사 부품 번호:
- 30031782
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Product Type | Counting Scale | |
| Weighing Capacity | 1.5kg | |
| Scale Type | Counting Scale | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD Backlight | |
| Weigh Pan Height | 117mm | |
| Minimum Operating Temperature | 14°F | |
| Weighing Modes | Check Weighing, Counting, Accumulation, Parts Counting | |
| Weigh Pan Width | 319mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 104°F | |
| Net Weight | 4.2kg | |
| Standards/Approvals | CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition, FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/RoHS | |
| Model Number | RC31P1502 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Product Type Counting Scale | ||
Weighing Capacity 1.5kg | ||
Scale Type Counting Scale | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD Backlight | ||
Weigh Pan Height 117mm | ||
Minimum Operating Temperature 14°F | ||
Weighing Modes Check Weighing, Counting, Accumulation, Parts Counting | ||
Weigh Pan Width 319mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 104°F | ||
Net Weight 4.2kg | ||
Standards/Approvals CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition, FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/RoHS | ||
Model Number RC31P1502 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH multipurpose Ranger Count 3000 has all of the capabilities to produce precise results rapidly for a variety of applications. With weighing, parts counting, check counting, and accumulation functions, Ranger Count 3000 is the ideal scale to meet many industrial counting needs. Portable and equipped with a rechargeable battery, this scale is beneficial in every corner of the factory and is equipped with functions and features that elevate the Ranger Count 3000 to a class of its own.
Precise counting and weighing
User friendly counting scale
Rapid stabilization
3-window backlit liquid crystal display
RS232 interface
관련된 링크들
- Ohaus RC41M6 Counting Counting Scale, 6kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC11P15 Counting Counting Scale, 15kg Weight Capacity
- Ohaus RC11P3 Counting Counting Scale, 3kg Weight Capacity
- Ohaus RC41M3 Counting Counting Scale, 3kg Weight Capacity
- Ohaus RC11P6 Counting Counting Scale, 6kg Weight Capacity
- Ohaus RC11P30 Counting Counting Scale, 30kg Weight Capacity
- Ohaus RC41M30 Counting Counting Scale, 30kg Weight Capacity