Ohaus NV2201 Precision Balance Weighing Scale, 320g Weight Capacity

Subtotal (1 unit)*

₩6,708,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,708,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-156
제조사 부품 번호:
30122613
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Product Type

Weighing Scale

Weighing Capacity

320g

Scale Type

Precision Balance

Resolution

0.1 mG

Parts Counting

Yes

Interface Type

USB, RS232, USB Host

Display Type

Graphic LCD

Weigh Pan Height

340mm

Weigh Pan Length

190mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

144mm

Weighing Modes

Display Hold, Check Weighing, Parts Counting, Dynamic, Totalization, Density Determination, Batch Printing, Percentage Weighing, Formulation

Maximum Operating Temperature

30°C

Net Weight

1.5kg

Standards/Approvals

IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE

Model Number

NV2201

COO (Country of Origin):
CN
The Ohaus Europe GmbH Adventurer precision analytical balance offers the ideal balance between inventive features and simple, functional weighing capabilities. The Adventurer from Ohaus Europe GmbH incorporates all the applications required for routine weighing and measuring activities. With a colour touch screen, three levels of user management to meet GLP/GMP compliance requirements, two USB ports and much more, the Adventurer is the most complete scale in its class.

Backlit LCD display

4 quick keys for easy operation of multiple weighing modes

RS 232 interface

Internal auto-cal system for automatic calibration weight validation

관련된 링크들