RS PRO Midi Steel White Water Softener

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,894,425.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,894,425.00
5 +₩1,559,103.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-2189
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Water Softener

Tank Capacity

18L

Body Material

Steel

Standards/Approvals

No

Colour

White

제외

COO (Country of Origin):
CN

RS PRO Metered Midi Water Softener - 900 x 330 x 470 mm


Medium sized, Midi metered water softener is designed to meet the demands of households. The energy saving units are suitable for all types of plumbing systems. Less salt and water are used as the metered, automatic unit only regenerates when necessary. Easy to operate electronics require little programming – simply adjust the water hardness level if needed. This durable water softener also features a stylish cabinet and hood, producing an endless supply of softened water.

Features and Benefits:


• 18 litre capacity, designed for 1-11 people

• Produces a plentiful supply of silky feeling, soft water

• Full automated and metered – only regenerates when required

• Improves hot water and heating system efficiency

• Designed to use the exact amount of salt

• Prolongs the life of household water appliances

• High flow rate capabilities

• Suitable for all plumbing systems

• Learns and remembers water usages

• Soft water rinses clean away with no scum – even after shaving

• Eliminates scale around taps and stains in baths and basins

• Glasses and dishes sparkle and shine

• Ergonomically designed, stylish unit

• Easy to understand smart electronics

• Tried and tested for reliability and durability

Why would you use a water softener?


Is hard water making your washing, bathing, and household cleaning miserable? Do your soaps and cleansers fail to produce creamy lather and rich bubbles? Are your cleaning agents struggling to remove those stubborn scum and scale stains around your bath, sinks, shower-head and taps? Left untreated, hard water can seriously damage your central heating system and boiler, washing machine, dishwasher, shower and household pipework.

Compatible Installation Kit


  • Water Softener Installation 15 mm Valves Kit: RS stock no: 195-2197

  • Water Softener Installation 22 mm Valves Kit: RS stock no: 195-2199

  • 관련된 링크들