Subtotal (1 unit)*
₩737,240.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩737,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-3560
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 550ml/min | |
| Inlet Connection Type | Push-Fit | |
| Supply Voltage | 28V, 6V | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | BSP | |
| Body Material | Anodised Aluminium | |
| Input Power | 28W | |
| Maximum Fluid Temperature | 80°C | |
| Outlet Thread Standard | BSP | |
| Standards/Approvals | CMRT, SVCH, RoHS Directive 2011/65/EU, 3TG and REACH compliant | |
| IP Rating | IP45 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Water Pump | ||
Maximum Flow Rate 550ml/min | ||
Inlet Connection Type Push-Fit | ||
Supply Voltage 28V, 6V | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard BSP | ||
Body Material Anodised Aluminium | ||
Input Power 28W | ||
Maximum Fluid Temperature 80°C | ||
Outlet Thread Standard BSP | ||
Standards/Approvals CMRT, SVCH, RoHS Directive 2011/65/EU, 3TG and REACH compliant | ||
IP Rating IP45 | ||
- COO (Country of Origin):
- GB
RS PRO Micro Pump Brushless + EQi Driver
The RS PRO Micro pump and EQi Driver delivers consistent, almost pulseless flow at both high and low pressures. Suitable for a wide range of liquids, these self-priming pumps resist most chemicals and solvents, with reversible flow direction. Offers three gear variations: (P) for highest pressure, (F) for highest flow, and (S) for a balance between the two.
This package includes a process pump controller, designed specifically for this pump. The EQI-MG1 controller provides speed and flow control via an onboard potentiometer or external 0-4V analogue control, with a wide input voltage range of 6-28V. The driver monitors and adjusts speed accordingly, and you can also reverse the flow direction.
Features and Benefits
Applications
관련된 링크들
- RS PRO 28V, 6 V 8 bar Water Pump, 550ml/min
- RS PRO 28V, 6 V 6 bar Water Pump, 2500ml/min
- RS PRO 28V, 6 V 10 bar Water Pump, 1500ml/min
- RS PRO 28V, 6 V 10 bar Water Pump, 400ml/min
- RS PRO 28V, 6 V 4 bar Water Pump, 1100ml/min
- RS PRO 12V 380 mbar Direct Coupling Water Pump, 1150ml/min
- RS PRO 12V 345 mbar Direct Coupling Water Pump, 2000ml/min
- Verder Peristaltic Pump Pump, 4000ml/min, 4 bar, 240V