RS PRO 1.5V, 3 V 210 mbar Direct Coupling Water Pump, 450ml/min

Subtotal (1 unit)*

₩104,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
480-122
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Water Pump

Maximum Flow Rate

450ml/min

Inlet Connection Type

Hose Barb

Supply Voltage

1.5V, 3V

Inlet Connection Size

3.2 mm

Outlet Connection Size

3.2 mm

Maximum Head Size

1.9m

Maximum Operating Pressure

210 mbar

Body Material

Aluminium

Coupling Type

Direct

Input Power

1.3W

Maximum Fluid Temperature

60°C

Standards/Approvals

CMRT, SVCH, 3TG and REACH compliant, RoHS Directive 2011/65/EU

IP Rating

IP45

COO (Country of Origin):
GB

RS PRO Centrifugal Water Pump, 1.5 to 3 V, 350 ml/min


This RS PRO centrifugal water pump is perfect for medical devices and cooling and lubrication systems. Its high-quality construction and miniature size make it suitable for use in fuel cells, battery- or solar-powered systems and low-pressure fuel pumps.

This pump has an Ingress Protection (IP) rating of IP64, indicating it's protected from dust and low-pressure water sprays. The pulseless flow pumps water smoothly and keeps mechanical noise to a minimum.

The robust design of this consists of anodised 6000 series aluminium and 316-grade stainless steel, so it combines high tensile strength with excellent corrosion resistance.

Features and Benefits


• Aluminium body material

• 3.2 mm tube input connection

• Input power of 1.3 W

• Tube input thread connection type

• Ingress Protection (IP) rating of IP45

• Maximum flow rate of 350 ml/min

• Maximum fluid temperature of +60°C

• Maximum head of 1.9 m

• Maximum working pressure of 327 mbar

• Output connection size of 3.2 mm

• Supply voltage of 1.5 to 3 V

관련된 링크들