RS PRO Steel Self-Colour Washers, M4, DIN 125A

Subtotal (1 Bag of 100 units)*

₩4,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 16일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩4,260.00₩42.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-4067
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Compatible Screw/Bolt Size

M4

Product Type

Washers

Inside Diameter

4.3mm

Standards/Approvals

DIN 125A

Material

Steel

Finish

Self-Colour

제외

COO (Country of Origin):
CN

RS PRO Self-Colour Washers - DIN 125A


RS PRO washers are an essential component of any fastener assembly. These self-colour washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.

Features and Benefits


  • Designed for use with compatible metric screws and bolts

  • Constructed from steel

  • Self colour finish is intended for internal use only

  • Ideal for external as well as use internal use

  • Conforms to DIN 125A specifications

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • 관련된 링크들