RS PRO Stainless Steel Mudguard Washer, M10

Subtotal (1 Bag of 50 units)*

₩28,486.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩28,486.00₩570.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3877
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Mudguard Washer

Compatible Screw/Bolt Size

M10

Inside Diameter

10mm

Standards/Approvals

No

Material

Stainless Steel

Thickness

1.5mm

Grade

A2

제외

COO (Country of Origin):
CN

RS PRO Stainless-Steel Washers


RS PRO washers are an essential component of any fastener assembly. These stainless-steel washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.

Features and Benefits


  • Mudguard washers are designed for use with compatible metric screws and bolts

  • Constructed from high-grade A2 304 stainless steel

  • Offering fantastic resistance against corrosion

  • Ideal for external as well as use internal use

  • Applications


  • Fasteners and fixing

  • Mudguards

  • DIY Projects

  • Automotive

  • 관련된 링크들