Subtotal (1 Box of 50 units)*
₩64,660.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2027년 1월 06일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩64,660.00 | ₩1,294.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-5842
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M24 | |
| External Diameter | 44mm | |
| Inside Diameter | 25mm | |
| Standards/Approvals | DIN 125A | |
| Material | Steel | |
| Finish | Galvanised | |
| Thickness | 4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M24 | ||
External Diameter 44mm | ||
Inside Diameter 25mm | ||
Standards/Approvals DIN 125A | ||
Material Steel | ||
Finish Galvanised | ||
Thickness 4mm | ||
제외
- COO (Country of Origin):
- CN
Flat Washers
Introducing the range of Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications. Each fastener is made from steel with a galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
관련된 링크들
- RS PRO Steel Galvanised Washers, M20, DIN 125A
- RS PRO Steel Galvanised Washers, M16, DIN 125A
- RS PRO Steel Galvanised Washers, M30, DIN 125A
- RS PRO Steel Galvanised Washers, M36, DIN 125A
- RS PRO Steel Galvanised Washers, M12, DIN 125A
- RS PRO Steel Galvanised Washers, M10, DIN 125A
- RS PRO Steel Galvanised Washers, M8, DIN 125A
- RS PRO Steel Washers, M24, DIN 125A