Brady Hazard Warning Sign Self-Adhesive (English)
- RS 제품 번호:
- 277-3572
- Distrelec 제품 번호:
- 302-20-435
- 제조사 부품 번호:
- 828984
- 제조업체:
- Brady
Subtotal (1 unit)*
₩8,940.00
재고있음
- 추가로 2026년 11월 09일 부터 58 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-3572
- Distrelec 제품 번호:
- 302-20-435
- 제조사 부품 번호:
- 828984
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Automatic Machinery | |
| Self-Adhesive | Yes | |
| Height | 173mm | |
| Text Language | English | |
| Material | Polyester | |
| Quantity Per Package | 1Per Pack | |
| Width | 200mm | |
| Symbol/Text Colour | Black, Yellow | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ASTM D 1000, ASTM D 2979, ASTM G 53 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Hazard Warning Sign | ||
Sign Description Automatic Machinery | ||
Self-Adhesive Yes | ||
Height 173mm | ||
Text Language English | ||
Material Polyester | ||
Quantity Per Package 1Per Pack | ||
Width 200mm | ||
Symbol/Text Colour Black, Yellow | ||
Sign Legend Style Symbol | ||
Standards/Approvals ASTM D 1000, ASTM D 2979, ASTM G 53 | ||
- COO (Country of Origin):
- BE
The Brady Safety Sign refers for warning, automatic start up. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
관련된 링크들
- Brady Hazard Warning Sign Self-Adhesive (English)
- Brady Label Hazard Warning Sign Self-Adhesive (English)
- RS PRO Sign Hazard Warning Sign Self-Adhesive (English)
- RS PRO Pressure Self-Adhesive Hazard Warning Sign Self-Adhesive (English)
- Brady Label Hazard Warning Sign Self-Adhesive
- RS PRO Floor Sign Hazard Warning Sign Self-Adhesive (English)
- Brady Hazard Warning Sign Self-Adhesive (EMEA)
- Brady Sign Hazard Warning Sign Self-Adhesive