RawlPlug Wall Plug

Subtotal (1 Bag of 20 units)*

₩31,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩31,280.00₩1,564.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-133
제조사 부품 번호:
R-RNT-M5X40-50
제조업체:
RawlPlug
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RawlPlug

Product Type

Wall Plug

Standards/Approvals

DIN 85, ISO 7380, DIN 963, DIN 912, DIN 916, ISO 7379, DIN 965T, DIN 933, DIN 931, DIN 964, DIN 84, DIN 7985T, DIN 7985, DIN 965

제외

COO (Country of Origin):
TW

Rawlnut™ Multipurpose Fixing Flexi Plug with Screw.


From RawlPlug this is the Rawlnut Flex plug which includes a threaded screw fitting. The flexi plug is made from synthetic rubber with a bonded metal insert plus the complete fixing is vibration and corrosion resistant. The flange of the rubber-plug fixing sits flush at the surface of the drilled hole providing you with tight fixing. The fixing is quick, easy and simple to use and has a wealth of benefits and applications and used with material from plasterboard to concrete.

Features and Benefits.


  • Flexi Plug with Screw Fixings.

  • Lightweight to medium weight fixing.

  • Excellent for use with unknown substrates and holes.

  • Vibration and corrosion resistant.

  • Rubber flange fits flush at the drilled holes surface.

  • Made from synthetic rubber with a metal screw fitting.

  • Bonded insert

  • Guaranteed tight fixing.

  • Typical Masonry Fixings Applications.


  • Picture hanging.

  • Lighting.

  • Shelving.

  • Trunking.

  • Cable conduits and wires.

  • Material the Flexi Plug is Compatible with?


  • Solid brick.

  • Hollow brick.

  • Vertically perforated clay block.

  • Lightweight concrete block.

  • Hollow lightweight concrete block.

  • Aerated concrete block.

  • Plasterboard.

  • Chipboard.

  • Flexi Plugs Available?


  • Stock numbers 279098, M4 Wall Plug, length 20 mm, fixing hole diameter 8 mm, fixing thickness 4 mm.

  • Stock number 279105, M4 Wall Plug, length 30 mm, fixing hole diameter 8 mm, fixing thickness 14 mm.

  • Stock number 279111, M5 Wall Plug, length 20 mm, fixing hole diameter 10 mm, fixing thickness 5 mm.

  • Stock number 279127, M5 Wall Plug, length 30 mm, fixing hole diameter 10 mm, fixing thickness 16 mm.

  • Stock number 279133, M5 Wall Plug, length 40 mm, fixing hole diameter 10 mm, fixing thickness 30 mm.

  • How to use the Flexiplug?


  • Drill the hole (for solid material drill the hole to the length of the screw and fixture thickness).

  • Clean out the drilled hole removing any sharp edges that may damage the fixing.

  • Insert the fixing up to the flange of the fixing.

  • Put the fixture into position, insert the screw and start to tighten. This will compress the fixing sleeve and you will have a secure fitting.

  • Never overtighten the screw fixing.

  • This works well in uniform and irregular shaped drilled holes.

  • 관련된 링크들