Fischer Fixings Grey Nylon Wall Plug, 50 mm Length
- RS 제품 번호:
- 208-159
- 제조사 부품 번호:
- 568010
- 제조업체:
- Fischer Fixings
Subtotal (1 Box of 50 units)*
₩26,020.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩26,020.00 | ₩520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-159
- 제조사 부품 번호:
- 568010
- 제조업체:
- Fischer Fixings
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fischer Fixings | |
| Colour | Grey | |
| Product Type | Wall Plug | |
| Length | 50mm | |
| Drill Diameter | 10 mm | |
| Material | Nylon | |
| Drill Depth | 70mm | |
| Standards/Approvals | standards (EN 1992-4, EC1, EC2, EC3 and EC5), certification by DIN CERTCO/TÜV Rheinland | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fischer Fixings | ||
Colour Grey | ||
Product Type Wall Plug | ||
Length 50mm | ||
Drill Diameter 10 mm | ||
Material Nylon | ||
Drill Depth 70mm | ||
Standards/Approvals standards (EN 1992-4, EC1, EC2, EC3 and EC5), certification by DIN CERTCO/TÜV Rheinland | ||
비준수
- COO (Country of Origin):
- DE
The Fisher Fixings fischer SX Plus expansion plug is the specialist for solid building materials such as concrete, sand-lime brick and masonry. The special fixing blades ensure pre-fixation of the screw, which means that it does not have to be additionally held in place for overhead applications. This screw fixation allows the user a flexible and comfortable setting process. The flexible plug edge also prevents the plug from slipping deeper into the drill hole for secure installation. The high-quality nylon material guarantees a permanently secure hold in a wide range of solid and perforated building materials.
Durable and reliable fixings for various applications
Advanced materials and engineering for better performance
Available in over 40 countries and wide range of reliable and durable fixing solutions for construction
관련된 링크들
- Fischer Fixings Grey Nylon Wall Plug, 30 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 40 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 60 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 75 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 70 mm Length
- Fischer Fixings Nylon Wall Plug, 50 mm Length
- Fischer Fixings Green Nylon Wall Plug, 50 mm Length
- Fischer Fixings White Nylon Wall Plug, 50 mm Length